- RS stock no.:
- 178-9373
- Mfr. Part No.:
- 75640-5001
- Manufacturer:
- Molex
54 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Box of 54)
R 268,086
(exc. VAT)
R 308,299
(inc. VAT)
Units | Per unit | Per Box* |
54 - 54 | R 268,086 | R 14 476,644 |
108 - 216 | R 261,384 | R 14 114,736 |
270 - 486 | R 253,542 | R 13 691,268 |
540 + | R 243,401 | R 13 143,654 |
*price indicative |
- RS stock no.:
- 178-9373
- Mfr. Part No.:
- 75640-5001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipes, with Press-fit PC Tails, 40 Circuits, Lead-Free
Specification
Attribute | Value |
---|---|
Form Factor | SFP |
Type | Connector |
Gender | Male |
Number of Ports | 2 |
Number of Contacts | 40 |
Contact Material | Tin Brass |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Voltage Rating | 30 V |
Housing Material | Glass Filled Liquid Crystal Polymer |
Termination Method | Solder |
Series | 75640 |