- RS stock no.:
- 238-1536
- Mfr. Part No.:
- 017020
- Manufacturer:
- Virax
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 596,80
(exc. VAT)
R 686,32
(inc. VAT)
Units | Per unit |
1 + | R 596,80 |
- RS stock no.:
- 238-1536
- Mfr. Part No.:
- 017020
- Manufacturer:
- Virax
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Virax adjustable wrench extra light with thin jaws having triple coating of nickel and chrome provides high corrosion resistance. Handle with anti-slip coating for better grip. Short and smooth mobile jaw rod, for use in small spaces. Fixed jaw graded in mm and inch for adjustment before use. The size across flats A is 30 mm and weight of this wrench is 0.210. Complies with ISO 6787:2001 and ASME B107.100-2010 standards. It is up to 50% thinner than standard wrenches with similar opening potential. Homogeneous thickness over the full length of the jaws, which is ideal for fitting and removing locknut systems.
Extra-light that is 30% less weight compared with a traditional adjustable wrench
Thin jaws to adapt to the thinnest nuts
Wide opening means the jaw opens wider than wrenches with equivalent length
Thin jaws to adapt to the thinnest nuts
Wide opening means the jaw opens wider than wrenches with equivalent length
Specification
Attribute | Value |
---|---|
Wrench Type | Adjustable Spanner |
Jaw Capacity | 24mm |
Overall Length | 161 mm |
Handle Type | Anti Slippery |
Finish | Nickel Chrome Plated |