SCHAEFFLER PU Pinion Gear 17 Tooth, 190mm Diam , 131mm Long , 170mm Pitch Dia. 100mm Face
- RS stock no.:
- 310-189
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-G-W
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
R 18 596 89
(exc. VAT)
R 21 386 42
(inc. VAT)
FREE delivery for orders over R 1 500,00
Temporarily out of stock
- Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | R 18 596,89 |
*price indicative
- RS stock no.:
- 310-189
- Mfr. Part No.:
- ARCALUB-X.PINION-MD10,0-Z17-B100-G-W
- Manufacturer:
- SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Material | PU | |
Pitch Diameter | 170mm | |
Number of Teeth | 17 | |
Overall Length | 131mm | |
Overall Diameter | 190mm | |
Face Width | 100mm | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Material PU | ||
Pitch Diameter 170mm | ||
Number of Teeth 17 | ||
Overall Length 131mm | ||
Overall Diameter 190mm | ||
Face Width 100mm | ||
Related links
- SCHAEFFLER PU Pinion Gear 17 Tooth 166.4mm Long , 170mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 131mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 166.4mm Long , 180.38mm Pitch Dia. 100mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 63.2mm Long , 36.08mm Pitch Dia. 20mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 146.4mm Long , 144.3mm Pitch Dia. 80mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 116.4mm Long , 90.19mm Pitch Dia. 50mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 71.2mm Long , 54.11mm Pitch Dia. 30mm Face
- SCHAEFFLER PU Pinion Gear 17 Tooth 61.4mm Long , 54.11mm Pitch Dia. 30mm Face