- RS stock no.:
- 125-0655
- Mfr. Part No.:
- IMT33094
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 125-0655
- Mfr. Part No.:
- IMT33094
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric 18W LED Floodlight
The Schneider Electric 18 W LED floodlight is a portable 110 V solution that offers 1500 lumens. The cool white light is spread evenly across your work environment.
The floodlight uses the latest LED technology which last up to 50000 hours, with low energy consumption.
The floodlight is IP and IK protected, which enables you to bring natural light to your indoor or outdoor projects in all kinds of weather conditions.
Features and Benefits
18 W LED Floodlight
16A UK Plug
Lumens output: 1500 lm
Lifetime: 50000 hours
Beam Angle: 100°
Rate of protection: IP54/IK07
Specification
Attribute | Value |
---|---|
Type | Indoor, Outdoor |
Lamp Type | LED |
Wattage | 18 W |
Voltage Rating | 240 V |
IP Rating | IP54 |
Case Material | ABS |
Height | 200mm |
Length | 80 mm |
Width | 200 mm |
Series | Thorsman |