Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.
Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications
Attribute | Value |
---|---|
Inductance | 2.9 μH |
Function | Receiver |
Maximum DC Resistance | 120mΩ |
Q Factor | 160 |
Series | 146179 |
Core Material | FR4 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Dimensions | 56.8 x 72.75 x 1.01mm |
Length | 56.8mm |
Width | 72.75mm |
Height | 1.01mm |