Molex Wireless Charging Receiver Coil, Copper, 520mΩ, 23 Q Factor

  • RS stock no. 124-5140
  • Mfr. Part No. 146179-1001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): CN
Product Details

Molex Wireless Charging Coils with NuCurrent Technology

Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.

Applications

Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications

Specification
Attribute Value
Inductance 11.6 μH
Function Receiver
Maximum DC Resistance 520mΩ
Q Factor 23
Series 146179
Core Material Copper
Maximum Operating Temperature +40°C
Minimum Operating Temperature -10°C
Dimensions 43 x 31 x 0.48mm
Width 31mm
Length 43mm
Height 0.48mm
118 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 115.41
(exc. VAT)
R 132.72
(inc. VAT)
units
Per unit
1 - 9
R 115.41
10 - 24
R 113.10
25 - 49
R 109.71
50 - 99
R 105.32
100 +
R 101.11
Not Available for premium delivery