Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 12A Idc
- RS stock no.:
- 748-6811
- Mfr. Part No.:
- IHLP2020BZERR33M01
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 748-6811
- Mfr. Part No.:
- IHLP2020BZERR33M01
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
IHLP2020BZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2020BZ-01 series high current low profile shielded inductors. The IHLP-2020BZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Specification
Attribute | Value |
---|---|
Inductance | 330 nH |
Maximum DC Current | 12A |
Package/Case | 2020 |
Length | 5.49mm |
Depth | 5.18mm |
Height | 2mm |
Dimensions | 5.49 x 5.18 x 2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 8.2mΩ |
Series | IHLP-2020BZ-01 |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 125MHz |
Inductor Construction | Shielded |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Minimum Operating Temperature | -55°C |