- RS stock no.:
- 532-4086
- Mfr. Part No.:
- 36502CR91JTDG
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 532-4086
- Mfr. Part No.:
- 36502CR91JTDG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tyco 1008 3650 Series Wire Wound Inductors
1008 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
Specification
Attribute | Value |
---|---|
Inductance | 910 nH |
Maximum DC Current | 380mA |
Package/Case | 1008 |
Length | 2.92mm |
Depth | 2.79mm |
Height | 2.1mm |
Dimensions | 2.92 x 2.79 x 2.1mm |
Tolerance | ±5% |
Maximum DC Resistance | 1.68Ω |
Series | 3650 |
Maximum Self Resonant Frequency | 320MHz |
Minimum Quality Factor | 35 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- RS stock no.:
- 532-4086
- Mfr. Part No.:
- 36502CR91JTDG
- Manufacturer:
- TE Connectivity