Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- RS stock no.:
- 684-613
- Mfr. Part No.:
- 145135-0510
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
R 4 932,30
(exc. VAT)
R 5 672,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,932.30 | R 246.615 |
*price indicative
- RS stock no.:
- 684-613
- Mfr. Part No.:
- 145135-0510
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit TPA2 | |
| Product Type | Cable Assembly | |
| Series | 145135 | |
| Connector Type B | Mini-Fit TPA2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Cable Length | 1m | |
| Standards/Approvals | China RoHS, REACH SVHC, EU RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit TPA2 | ||
Product Type Cable Assembly | ||
Series 145135 | ||
Connector Type B Mini-Fit TPA2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Cable Length 1m | ||
Standards/Approvals China RoHS, REACH SVHC, EU RoHS, Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly is engineered for reliable power and signal transmission in a compact design. With a length of 1.0m and featuring five circuits this versatile assembly is ideal for applications such as wire to board and wire to wire configurations. The connectors are designed with a dual-ended female-female interface and are constructed from high-quality materials ensuring robust performance in various environments. Designed for maximum electrical efficiency this cable can handle up to 600V AC/DC voltage and 11.0A current per contact making it suitable for demanding power applications. Its black nylon resin exterior not only provides durability but also enhances its aesthetic appeal in any setup.
Designed for power and signal applications which enhancing versatility
Employs dual-ended connectors for seamless integration
Constructed from durable materials like phosphor bronze and nylon which ensuring long-lasting reliability
Features a secure crimp or compression termination interface style for reliable connections
Five circuits allow for efficient wiring in intricate setups
Gendered connectors allow for secure and proper assembly
Low-halogen status improves safety in environmental compliance
Related links
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Power Cable Assembly, 300 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Power Cable Assembly, 75 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Power Cable Assembly, 300 mm
