Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- RS stock no.:
- 684-316
- Mfr. Part No.:
- 145135-0400
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
R 5 465,48
(exc. VAT)
R 6 285,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 5,465.48 | R 109.31 |
*price indicative
- RS stock no.:
- 684-316
- Mfr. Part No.:
- 145135-0400
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit TPA2 | |
| Connector Type B | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Cable Length | 75mm | |
| Standards/Approvals | China RoHS, EU RoHS, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit TPA2 | ||
Connector Type B Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Cable Length 75mm | ||
Standards/Approvals China RoHS, EU RoHS, Low-Halogen, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly is engineered to facilitate reliable power and signal connections within various applications. This versatile assembly features a compact 75.00mm length and dual-ended connectors optimising space while ensuring a robust link between components. The assembly's female-female configuration enhances compatibility making it an ideal choice for wire to board and wire to wire interfaces. With an impressive current rating of 11.0A and a voltage capacity of 600V AC/DC this product guarantees safe and efficient performance in demanding environments. Crafted from durable materials it combines resilience with reliability ensuring consistent connectivity across multiple usages.
Designed for seamless integration in Power and Signal Cable Assemblies
Suitably configured for dual-ended connections which enhancing installation flexibility
Constructed with high-quality phosphor bronze for superior conductivity
Encased in robust nylon resin which ensuring durability under various conditions
Utilises a reliable crimp or compression termination interface style
Complies with stringent environmental standards which ensuring product reliability
Features a compact design optimising space in electronic assemblies
The overmolded design feature increases reliability by preventing connection interruption
Related links
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 75 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Power Cable Assembly, 75 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Power Cable Assembly, 75 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Power Cable Assembly, 75 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Power Cable Assembly, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Power Cable Assembly, 300 mm
