Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- RS stock no.:
- 684-081
- Mfr. Part No.:
- 145135-0610
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
R 5 538,88
(exc. VAT)
R 6 369,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 5,538.88 | R 276.944 |
*price indicative
- RS stock no.:
- 684-081
- Mfr. Part No.:
- 145135-0610
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit TPA2 | |
| Connector Type B | Mini-Fit TPA2 | |
| Series | 145135 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Cable Length | 1m | |
| Standards/Approvals | REACH SVHC, EU RoHS, China RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit TPA2 | ||
Connector Type B Mini-Fit TPA2 | ||
Series 145135 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Cable Length 1m | ||
Standards/Approvals REACH SVHC, EU RoHS, China RoHS, Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit TPA2 to Mini-Fit TPA2 Off-the-Shelf Cable Assembly is engineered to facilitate seamless connectivity in power and signal applications. This discrete wire assembly boasts a robust configuration featuring dual-ended connectors and a generous 1.0m cable length. The assembly designed with efficiency in mind supporting up to 11.0A maximum current and 600V AC/DC maximum voltage making it an essential component for reliable wire to board and wire to wire connections. Constructed from high-quality materials including phosphor bronze and nylon this assembly ensures durability and performance in demanding environments while its black resin finish offers a professional aesthetic.
Versatile application for power wire to board and wire to wire connectivity
Dual-ended design simplifies installation and enhances usability
Constructed with phosphor bronze and nylon for enhanced durability
Adheres to EU RoHS compliance standards ensuring environmental responsibility
Features a 4.20mm mating pitch for secure connections
Mates with a variety of Mini-Fit Jr. connectors for extended compatibility
Black resin finish delivers a sleek and professional look
Related links
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Power Cable Assembly, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Power Cable Assembly, 75 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
