Molex Wire to Board Cable Assembly
- RS stock no.:
- 534-489
- Distrelec Article No.:
- 303-90-196
- Mfr. Part No.:
- 2240911103
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 141,99
(exc. VAT)
R 163,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 141.99 |
| 10 - 24 | R 138.44 |
| 25 + | R 134.29 |
*price indicative
- RS stock no.:
- 534-489
- Distrelec Article No.:
- 303-90-196
- Mfr. Part No.:
- 2240911103
- Manufacturer:
- Molex
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Molex Wire to Board Cable Assembly
- Amphenol Communications Solutions Male Wire to Board Cable Assembly
- Microchip 4 Way Female SATA to 4 Way Female Wire to Board Cable Assembly
- Molex 3 Way Female KK Plus 250 to 3 Way Female KK Plus 250 Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female Versa 150 mm
- Molex Female Female Wire to Board Cable Assembly
- RS PRO 175mm LCD Inclinometer
