Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- RS stock no.:
- 297-028
- Distrelec Article No.:
- 303-85-798
- Mfr. Part No.:
- 2219581083
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 86,19
(exc. VAT)
R 99,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 48 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 86.19 |
| 10 - 24 | R 84.04 |
| 25 + | R 81.52 |
*price indicative
- RS stock no.:
- 297-028
- Distrelec Article No.:
- 303-85-798
- Mfr. Part No.:
- 2219581083
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable | |
| Connector Type B | CLIK-Mate | |
| Series | 221958 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Cable Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable | ||
Connector Type B CLIK-Mate | ||
Series 221958 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Cable Length 300mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate off-the-shelf cable assembly is designed for optimal signal integrity and reliable connectivity. Featuring a compact 2.00mm pitch and a single row configuration, this assembly provides an efficient solution for wire-to-board applications. With a length of 300.00mm and 8 circuits, it ensures ample flexibility for various deployment scenarios.
Mates seamlessly with other compatible CLIK-Mate connectors
Delivers excellent compatibility with standard UL wire types
Related links
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 8 Way Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 6 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 600 mm
