Molex 16 Way Male iGrid Wire to Board Cable, 150 mm
- RS stock no.:
- 297-008
- Distrelec Article No.:
- 303-85-919
- Mfr. Part No.:
- 2219561162
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 46,68
(exc. VAT)
R 53,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2,585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 46.68 |
| 10 - 24 | R 45.51 |
| 25 + | R 44.14 |
*price indicative
- RS stock no.:
- 297-008
- Distrelec Article No.:
- 303-85-919
- Mfr. Part No.:
- 2219561162
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | iGrid | |
| Product Type | Wire to Board Cable | |
| Series | 221956 | |
| Connector Gender A | Male | |
| Number of Contacts A | 16 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A iGrid | ||
Product Type Wire to Board Cable | ||
Series 221956 | ||
Connector Gender A Male | ||
Number of Contacts A 16 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf Cable Assembly exemplifies precision engineering tailored for robust connectivity solutions. Designed with a dual-row configuration, this cable assembly boasts a length of 150.00mm and accommodates up to 16 circuits, making it an ideal choice for applications requiring efficient signal transmission.
Nylon resin construction promotes durability and resistance to wear
Easy-to-use crimp or compression termination interface simplifies installation
Lightweight design aids in minimising overall system weight
Related links
- Molex 16 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- Molex 16 Way Male iGrid Male iGrid Wire to Board Cable, 300 mm
- Molex 16 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
- Molex 16 Way Male iGrid Wire to Board Cable, 600 mm
- Molex 16 Way Male iGrid Wire to Board Cable, 300 mm
- Molex 16 Way Male iGrid Wire to Board Cable, 100 mm
- Molex 16 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- Molex 10 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
