Molex 12 Way Male iGrid Wire to Board Cable, 600 mm
- RS stock no.:
- 297-001
- Distrelec Article No.:
- 303-85-913
- Mfr. Part No.:
- 2219561124
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 86,85
(exc. VAT)
R 99,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 86.85 |
| 10 + | R 84.68 |
*price indicative
- RS stock no.:
- 297-001
- Distrelec Article No.:
- 303-85-913
- Mfr. Part No.:
- 2219561124
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | iGrid | |
| Series | 221956 | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Cable Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A iGrid | ||
Series 221956 | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Cable Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is designed for high-performance applications, providing a reliable connection in diverse electronic systems. With a dual-row configuration and a generous 600mm length, this cable assembly ensures optimal signal transmission and power delivery across a 12-circuit design.
Constructed from high-quality copper alloy for reliable conductivity
Crimp or compression termination interface for secure connections
Suitable for applications involving signal and wire-to-board configurations
Efficient wire insulation diameter contributes to effective functionality
Related links
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- Molex 12 Way Male iGrid Wire to Board Cable, 300 mm
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 300 mm
- Molex 12 Way Male iGrid Wire to Board Cable, 100 mm
- Molex 12 Way Male iGrid Wire to Board Cable, 150 mm
- Molex 10 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
