Molex 8 Way Male CLIK-Mate Wire to Board Cable, 300 mm
- RS stock no.:
- 296-963
- Distrelec Article No.:
- 303-85-813
- Mfr. Part No.:
- 2219591083
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 73,35
(exc. VAT)
R 84,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 73.35 |
| 10 - 24 | R 71.52 |
| 25 + | R 69.37 |
*price indicative
- RS stock no.:
- 296-963
- Distrelec Article No.:
- 303-85-813
- Mfr. Part No.:
- 2219591083
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable | |
| Series | 221959 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Cable Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable | ||
Series 221959 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Cable Length 300mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf Cable Assembly is expertly designed for seamless connections in various applications, featuring a user-friendly 2.00mm pitch and a compact 300.00mm length. It supports an impressive eight circuits, ensuring reliable signal transmission and power delivery. The assembly boasts a single-ended connector configuration that simplifies installation, making it ideal for both industrial and consumer environments.
Durable metal and plastic materials guarantee longevity
Voltage-rated up to 250V AC for enhanced safety
Related links
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 6 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 4 Way Male CLIK-Mate Wire to Board Cable, 300 mm
