Molex 12 Way Male iGrid Wire to Board Cable, 100 mm
- RS stock no.:
- 296-953
- Distrelec Article No.:
- 303-85-910
- Mfr. Part No.:
- 2219561121
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 37,49
(exc. VAT)
R 43,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 194 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 37.49 |
| 10 - 24 | R 36.55 |
| 25 + | R 35.45 |
*price indicative
- RS stock no.:
- 296-953
- Distrelec Article No.:
- 303-85-910
- Mfr. Part No.:
- 2219561121
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | iGrid | |
| Series | 221956 | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A iGrid | ||
Series 221956 | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-Pigtail Off-the-Shelf (OTS) Cable Assembly stands as an exemplary solution for power and signal transmission, seamlessly integrating into your electronic systems. With a compact 100mm length and a robust dual-row configuration, it provides a dependable connection for a wide array of applications. This versatile cable assembly supports up to 12 circuits, ensuring efficient data flow and device interoperability.
Utilises high-quality copper alloy for reliable conductivity
Flexible installation options enhance usability in various settings
Compliant with relevant industry standards for safety and reliability
Offers a lightweight design, minimising the impact on overall system weight
Related links
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- Molex 12 Way Male iGrid Wire to Board Cable, 300 mm
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- Molex 12 Way Male iGrid Wire to Board Cable, 600 mm
- Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 300 mm
- Molex 12 Way Male iGrid Wire to Board Cable, 150 mm
- Molex 10 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
