Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- RS stock no.:
- 296-940
- Distrelec Article No.:
- 303-85-901
- Mfr. Part No.:
- 2219551144
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 211,85
(exc. VAT)
R 243,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 54 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 211.85 |
| 10 - 24 | R 206.55 |
| 25 + | R 200.35 |
*price indicative
- RS stock no.:
- 296-940
- Distrelec Article No.:
- 303-85-901
- Mfr. Part No.:
- 2219551144
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | iGrid | |
| Connector Type B | iGrid | |
| Series | 221955 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 14 | |
| Cable Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A iGrid | ||
Connector Type B iGrid | ||
Series 221955 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 14 | ||
Cable Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Power and signal cable assembly is designed for versatile connectivity solutions, seamlessly integrating within various electronic applications. Crafted specifically for high-performance environments, the assembly features dual-row configurations to optimise space utilisation while delivering superior electrical performance. Constructed with meticulous attention to detail, it ensures reliable connections for signal applications.
Compatible with a range of iGrid through-hole headers for enhanced versatility
Crafted specifically for signal and wire-to-board applications to ensure optimal performance
Integrates seamlessly into existing systems without extensive modifications
Related links
- Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 300 mm
- Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
- Molex 14 Way Male iGrid Wire to Board Cable, 600 mm
- Molex 10 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- Molex 16 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- Molex 14 Way Male iGrid Wire to Board Cable, 300 mm
