Molex 12 Way Male iGrid to 12 Way Male iGrid Wire to Board Cable, 300 mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 142,06

(exc. VAT)

R 163,37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 777 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9R 142.06
10 +R 138.51

*price indicative

Packaging Options:
RS stock no.:
296-932
Distrelec Article No.:
303-85-896
Mfr. Part No.:
2219551123
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

iGrid

Product Type

Wire to Board Cable

Connector Type B

iGrid

Series

221955

Number of Rows A

2

Connector Gender A

Male

Connector Gender B

Male

Number of Rows B

2

Number of Contacts A

12

Number of Contacts B

12

Jacket Colour

Natural

Jacket Material

Nylon

Cable Length

300mm

Voltage

250 Vrms

Standards/Approvals

IPC 1752A Class C, EU RoHS, IEC-62474, IPC 1752A Class D, REACH SVHC

COO (Country of Origin):
IN
The Molex Shelf cable assembly offers unparalleled versatility with its dual row design and 300mm length, perfectly suited for various applications. Engineered to facilitate seamless wire-to-board connections, the product showcases a robust configuration with 12 circuits, ensuring efficient signal transfer within a compact footprint.

Compliant with industry standards for safety and performance

Accommodates complex wiring needs in a compact assembly

Related links