Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- RS stock no.:
- 296-931
- Distrelec Article No.:
- 303-85-895
- Mfr. Part No.:
- 2219551122
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 136,87
(exc. VAT)
R 157,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 136.87 |
| 10 - 24 | R 133.45 |
| 25 + | R 129.45 |
*price indicative
- RS stock no.:
- 296-931
- Distrelec Article No.:
- 303-85-895
- Mfr. Part No.:
- 2219551122
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | iGrid | |
| Connector Type B | iGrid | |
| Series | 221955 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 12 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A iGrid | ||
Connector Type B iGrid | ||
Series 221955 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 12 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex iGrid-to-iGrid Off-the-Shelf (OTS) Cable Assembly is designed for intricate connections in power and signal applications. This precision-engineered solution features a robust dual-row configuration, providing exceptional reliability for a variety of demanding environments. With a length of 150.00mm and 12 circuits, this assembly is tailored to meet the needs of modern electronic systems, ensuring efficient signal transfer and power distribution.
A locking mechanism for secure mating
Crimp or compression termination style for versatile installation
Perfectly mates with various iGrid headers for expanded usability
Related links
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 600 mm
- Molex 12 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
- Molex 10 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- Molex 16 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- Molex 14 Way Male iGrid Male iGrid Wire to Board Cable, 150 mm
- Molex 12 Way Male iGrid Wire to Board Cable, 150 mm
- Molex 10 Way Male iGrid Male iGrid Wire to Board Cable, 300 mm
- Molex 10 Way Male iGrid Male iGrid Wire to Board Cable, 100 mm
