- RS stock no.:
- 250-5113
- Mfr. Part No.:
- ABAR1504-S2450
- Manufacturer:
- Abracon
Discontinued product
- RS stock no.:
- 250-5113
- Mfr. Part No.:
- ABAR1504-S2450
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon makes compact, 2.4 GHz, Wi-Fi/BL FR4 antenna. It has a linear polarization and low VSWR. This antenna have Ø1.13 mm cable and IPEX Connector. These abracon antennas are used in IoT, wearables, home automation, Wi-Fi/Bluetooth/ZigBee, appliances and security. Operating temperature is -40˚C to +85˚C.
Gain of 2.28 dBi
Operating frequency range is 2400-2484 MHz
Cable length is 250 mm
Operating frequency range is 2400-2484 MHz
Cable length is 250 mm
Specification
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | Internal |
Frequency Range | 2.45 GHz |
Antenna Physical Form | Patch |
Mounting Type | Adhesive Mount |
Antenna Mounting Type | Adhesive |
Connector Type | IPEX |
Gain | 2.28dBi |
Cable Length | 250mm |