Recently searched

    Phoenix Contact 1014107 24V dc WiFi Module, Bluetooth Low Energy (BLE) Ethernet

    RS stock no.:
    248-2245
    Mfr. Part No.:
    1014107
    Manufacturer:
    Phoenix Contact
    Phoenix Contact
    View all Wi-Fi Modules
    On back order for despatch 2023/01/04
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each (In a Pack of 100)

    R 22.355

    (exc. VAT)

    R 25.708

    (inc. VAT)

    unitsPer unitPer Pack*
    100 +R 22.355R 2,235.50
    *price indicative
    RS stock no.:
    248-2245
    Mfr. Part No.:
    1014107
    Manufacturer:
    Phoenix Contact
    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    The Phoenix Contact cable marker carrier is white in Color. It has cable diameter range from 1 to 12 mm. Therefore perfect for the permanent marking of cables outdoors. The corresponding cable ties and marking labels can be found under the “Accessories” tab.

    Width 8 mm
    Height 29 mm
    Length 29 mm


    Specification

    AttributeValue
    Supported ProtocolBluetooth Low Energy (BLE)
    Supported Security StandardsPIN
    Supported Bus InterfacesEthernet
    Supply Voltage24V dc
    Dimensions67.8 x 92.7 x 33.2mm
    On back order for despatch 2023/01/04
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each (In a Pack of 100)

    R 22.355

    (exc. VAT)

    R 25.708

    (inc. VAT)

    unitsPer unitPer Pack*
    100 +R 22.355R 2,235.50
    *price indicative