Nobo Magnet, Black, Black
- RS stock no.:
- 652-294
- Mfr. Part No.:
- 1915312
- Manufacturer:
- Nobo
Subtotal (1 pack of 10 units)*
R 156,56
(exc. VAT)
R 180,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 156.56 | R 15.656 |
*price indicative
- RS stock no.:
- 652-294
- Mfr. Part No.:
- 1915312
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Colour | Black | |
| Product Type | Magnet | |
| Colours Included | Black | |
| Holding Capacity | 100g | |
| Dimensions | 20 x 38 x 190 mm | |
| Quantity Per Package | 10Per Pack | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Colour Black | ||
Product Type Magnet | ||
Colours Included Black | ||
Holding Capacity 100g | ||
Dimensions 20 x 38 x 190 mm | ||
Quantity Per Package 10Per Pack | ||
Exempt
- COO (Country of Origin):
- CN
The Nobo magnetic whiteboard magnets are essential tools for enhancing collaborative brainstorming sessions or keeping your reminders organised around the home. Designed with a 38mm diameter, these round coloured magnets securely hold up to 20 sheets of A4 paper, making them Ideal for facilitating discussions and presentations on magnetic whiteboards. With a magnet strength of 2.5kg, these 10-pack black magnets offer both functionality and durability, ensuring that important notes stay in place, whether at work or on your fridge. Their versatile application and robust design make these magnets a perfect addition to any environment, whether professional or personal.
Strong magnetic hold, capable of securing up to 20 A4 sheets of paper
Available in a variety of colours, enhancing Visual appeal for any setting
Compact size with a diameter of 38mm, perfect for easy handling and storage
Durable design with 2.5kg magnet strength for reliable usage
Ideal for both whiteboard displays and personal use at home as fridge magnets
Pack of 10 ensures you have plenty for multiple applications and users
Lightweight at just 250g, making them easy to transport and use as needed
