Legamaster White Board Eraser
- RS stock no.:
- 885-985
- Mfr. Part No.:
- 860064000
- Manufacturer:
- Legamaster
Subtotal (1 box of 10 units)*
R 280,84
(exc. VAT)
R 322,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 280.84 | R 28.084 |
*price indicative
- RS stock no.:
- 885-985
- Mfr. Part No.:
- 860064000
- Manufacturer:
- Legamaster
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | White Board Eraser | |
| Sub Type | Eraser | |
| For Use on Permanent Ink | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type White Board Eraser | ||
Sub Type Eraser | ||
For Use on Permanent Ink No | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Legamaster eraser pad for magnetic board eraser offers an efficient solution for quick board surface cleaning, Ideal for maintaining clarity during meetings and lessons.
Easy exchange of eraser pads, ensuring consistent performance
Felt pad attachment employs Velcro strip for secure fixing
Contains 10 tissues, providing ample supply for extended use
Designed with dimensions L 4 x W 14 cm for optimal coverage
Features a white colour for a clean, professional appearance
Offers no refillable options, ensuring simplicity of use
