Legamaster White Board Eraser

Subtotal (1 unit)*

R 739,11

(exc. VAT)

R 849,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 739.11

*price indicative

RS stock no.:
885-984
Mfr. Part No.:
860063000
Manufacturer:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Sub Type

Eraser

Product Type

White Board Eraser

For Use on Permanent Ink

No

Standards/Approvals

No

Exempt

COO (Country of Origin):
CN
The Legamaster whiteboard eraser is an essential accessory designed for quick and efficient cleaning of whiteboard surfaces during meetings and lessons.

Magnetic design ensures easy access, keeping the eraser within reach

Regular use enhances the longevity of the whiteboard surface

Includes a strong magnet for secure board adhesion

Features replaceable pads for extended use

Compact dimensions of L 14 x W 4.5 cm make it portable

Constructed with Durable ferrite material for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy