Legamaster White Board Wipe
- RS stock no.:
- 885-983
- Mfr. Part No.:
- 868858000
- Manufacturer:
- Legamaster
Subtotal (1 box of 100 units)*
R 466,34
(exc. VAT)
R 536,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 466.34 | R 4.663 |
*price indicative
- RS stock no.:
- 885-983
- Mfr. Part No.:
- 868858000
- Manufacturer:
- Legamaster
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Sub Type | Wipe | |
| Product Type | White Board Wipe | |
| For Use on Permanent Ink | No | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Sub Type Wipe | ||
Product Type White Board Wipe | ||
For Use on Permanent Ink No | ||
Standards/Approvals FSC | ||
Exempt
The Legamaster eraser tissue designed for efficient cleaning of small whiteboard surfaces, ensuring clarity during lessons and meetings.
Easy exchange of eraser tissues enhances convenience during use
Contains 100 tissues MADE from 100% biodegradable material
Fitted around the eraser, facilitating quick and effective cleaning
Carton packaging is sourced from well-managed, FSC-certified forests
