Legamaster White Board Eraser
- RS stock no.:
- 885-981
- Mfr. Part No.:
- 860061000
- Manufacturer:
- Legamaster
Subtotal (1 unit)*
R 392,32
(exc. VAT)
R 451,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 392.32 |
*price indicative
- RS stock no.:
- 885-981
- Mfr. Part No.:
- 860061000
- Manufacturer:
- Legamaster
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Sub Type | Eraser | |
| Product Type | White Board Eraser | |
| For Use on Permanent Ink | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Sub Type Eraser | ||
Product Type White Board Eraser | ||
For Use on Permanent Ink No | ||
Standards/Approvals No | ||
Exempt
The Legamaster whiteboard eraser is an essential accessory for maintaining a clean board surface, Ideal for quick and efficient cleaning during lessons or meetings.
Made from Durable Acrylonitrile butadiene styrene (ABS) material
Magnetic design ensures easy access and storage on whiteboards
Refillable with replaceable eraser tissues for extended usability
Compact dimensions of 48 x 31 x 143 mm for convenient handling
Available in multiple colours to suit various preferences
Includes 1 whiteboard eraser for immediate use
