Legamaster White Board Wipe For Use on Permanent Ink
- RS stock no.:
- 885-932
- Mfr. Part No.:
- 865551000
- Manufacturer:
- Legamaster
Subtotal (1 pack of 2 units)*
R 396,59
(exc. VAT)
R 456,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 396.59 | R 198.295 |
*price indicative
- RS stock no.:
- 885-932
- Mfr. Part No.:
- 865551000
- Manufacturer:
- Legamaster
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | White Board Wipe | |
| Sub Type | Wipe | |
| For Use on Permanent Ink | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type White Board Wipe | ||
Sub Type Wipe | ||
For Use on Permanent Ink Yes | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- NL
The Legamaster versatile foam eraser designed for effective cleaning of whiteboard surfaces, making it Ideal for educational and professional environments.
Wipes away tough marks and permanent marker ink effectively
Reusable and washable at 60 °C for extended usability
Made of Durable melamine foam for reliable performance
Compact size of 9.5x12.5 cm fits comfortably in hand
Only a drop of water or specific cleaner is needed for optimal cleaning
