Nobo White Board Eraser For Use on Permanent Ink
- RS stock no.:
- 652-634
- Mfr. Part No.:
- 1904100
- Manufacturer:
- Nobo
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 652-634
- Mfr. Part No.:
- 1904100
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board Eraser | |
| Sub Type | Eraser | |
| For Use on Permanent Ink | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board Eraser | ||
Sub Type Eraser | ||
For Use on Permanent Ink Yes | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Esselte Premium magnetic eraser specially designed for blackboards dry erase glass. Eraser removes ink marks and residual dirt from the surface of glass boards dry erase. Ultra powerful magnet eraser for hanging directly on whiteboards in dry erase glass. Double-sided and reversible felt pad to have 2 erasing surfaces. Washable with soapy water to maintain the effectiveness of the eraser.
Its colour is silver
