Nobo White Board Wipe

Subtotal (1 unit)*

R 151,36

(exc. VAT)

R 174,06

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 151.36

*price indicative

RS stock no.:
652-633
Mfr. Part No.:
1905328
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Sub Type

Wipe

Product Type

White Board Wipe

For Use on Permanent Ink

No

Standards/Approvals

No

Exempt

COO (Country of Origin):
CN
The Nobo whiteboard microfiber cleaning cloth is the ultimate solution for maintaining the pristine condition of your dry wipe whiteboard surfaces. Designed specifically to work with both liquid and foaming cleaners, this cloth expertly lifts dirt and ink residue, restoring your board's original clarity and appearance. Crafted from high-quality microfiber, it ensures gentle yet effective cleaning, making it an essential tool for educators, professionals, and anyone who values a neat writing surface. Compactly sized, this cloth is easy to handle, ensuring that your whiteboards remain in flawless condition for all your important notes and presentations.

Lifts dirt and ink effectively from all types of whiteboards

Compatible with both liquid and foaming cleaning solutions

Restores the board's original surface appearance effortlessly

High-quality microfiber material ensures a gentle clean

Compact dimensions of 100 x 12 x 160 mm for easy handling

Weighs only 50 g, making it light and portable

Available in a vibrant Orange colour that stands out

Sold as a pack of one cloth for individual use

Suitable for use by educators, offices, and home users alike

Ideal product for regular maintenance of whiteboard surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy