- RS stock no.:
- 878-2151
- Mfr. Part No.:
- BK4065
- Manufacturer:
- BK Precision
Discontinued product
- RS stock no.:
- 878-2151
- Mfr. Part No.:
- BK4065
- Manufacturer:
- BK Precision
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
B&K Precision Series 4060 Dual Channel Function/Arbitrary Waveform Generators
B&K Precision Series 4060 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have an easy-to-read colour display and intuitive user interface with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 500 MSa/s arbitrary waveform generator.
14-bit, 500 MSa/s, 512k point arbitrary waveform generator
Two independent channels with one button synchronization
Large 4.3-inch LCD color display
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Highly adjustable pulse duty cycle from 0.0001% to 99.9999%
Internal/external triggering
Gate and burst mode
36 built-in predefined arbitrary waveforms
Store/recall up to 10 instrument settings and 32 user-defined arbitrary waveforms
Built-in counter
USB device port (USBTMC-compliant) with front panel USB host port
Short circuit output protection
Two independent channels with one button synchronization
Large 4.3-inch LCD color display
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Highly adjustable pulse duty cycle from 0.0001% to 99.9999%
Internal/external triggering
Gate and burst mode
36 built-in predefined arbitrary waveforms
Store/recall up to 10 instrument settings and 32 user-defined arbitrary waveforms
Built-in counter
USB device port (USBTMC-compliant) with front panel USB host port
Short circuit output protection
Supplied with
Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration
Specification
Attribute | Value |
---|---|
Maximum Frequency | 40 MHz, 160 MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 4MHz |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 500Msps |
Resolution | 4 Digit |
Maximum Pulse Width | 1.000.000s |
Minimum Pulse Width | 12ns |
Arbitrary Waveforms | Yes |
Sweep | Linear, Logarithmic, Up or Down |
Interface Type | GPIB, USB |
Minimum Operating Temperature | 0°C |
Height | 105mm |
Model Number p | 4065 |
Weight | 2.8kg |
Connector Type | BNC |
Inputs | Modulation In |
Data Entry | Keypad |
Rise - Fall Time | 6 ns → 6 s |
Display Type | TFT LCD (480 x 272) |
Maximum Operating Temperature | +40°C |
Waveform Memory per Channel | 16k points |
Width | 344mm |
Length | 261mm |
Dimensions | 261 x 344 x 105mm |
Maximum Storage | 32 |