Rubbermaid Commercial Products Vented Brute 44gal Red Resin Waste Bin
- RS stock no.:
- 456-727
- Mfr. Part No.:
- FG264360RED
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
R 4 121,34
(exc. VAT)
R 4 739,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,121.34 |
*price indicative
- RS stock no.:
- 456-727
- Mfr. Part No.:
- FG264360RED
- Manufacturer:
- Rubbermaid Commercial Products
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 44gal | |
| Colour | Red | |
| Material | Resin | |
| Wheeled | No | |
| Trade Name | Vented Brute | |
| Depth | 609.6mm | |
| Diameter | 24in | |
| Height | 31.50in | |
| Width | 24.00in | |
| Standards/Approvals | REACH, USDA | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 44gal | ||
Colour Red | ||
Material Resin | ||
Wheeled No | ||
Trade Name Vented Brute | ||
Depth 609.6mm | ||
Diameter 24in | ||
Height 31.50in | ||
Width 24.00in | ||
Standards/Approvals REACH, USDA | ||
Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Brute container has innovative venting channels make lifting out liners up to 50% easier, improving productivity and reducing the risk of injury. The proprietary design constructed with the highest quality material plus a UV inhibitor ensures long life in even the most extreme commercial environments. Guaranteed to never fade, warp, crack, or crush.
REACH and USDA compliant
HACCP and NSF compliant
Reinforced base is specifically engineered to be dragged over rough surfaces
Contoured base handles improve grip and ergonomics
Rim features integrated rib structure to increase strength and resist crushing
Stackable design enables nesting for easy transport and storage
Related links
- Rubbermaid Commercial Products Vented Brute 44gal Yellow Waste Bin
- Rubbermaid Commercial Products Vented Brute 20gal Blue Resin Waste Bin
- Rubbermaid Commercial Products Vented Brute 32gal Green Resin Waste Bin
- Rubbermaid Commercial Products Brute Vented 44gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Red Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 32gal Orange Polypropylene Waste Bin
