Rubbermaid Commercial Products Slim Jim 16gal Green Hinged Resin Waste Bin
- RS stock no.:
- 456-640
- Mfr. Part No.:
- 1955960
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
R 2 009,23
(exc. VAT)
R 2 310,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,009.23 |
*price indicative
- RS stock no.:
- 456-640
- Mfr. Part No.:
- 1955960
- Manufacturer:
- Rubbermaid Commercial Products
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 16gal | |
| Colour | Green | |
| Material | Resin | |
| Wheeled | No | |
| Trade Name | Slim Jim | |
| Depth | 558.8mm | |
| Height | 635mm | |
| Width | 279.4mm | |
| Standards/Approvals | No | |
| Lid Type | Hinged | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 16gal | ||
Colour Green | ||
Material Resin | ||
Wheeled No | ||
Trade Name Slim Jim | ||
Depth 558.8mm | ||
Height 635mm | ||
Width 279.4mm | ||
Standards/Approvals No | ||
Lid Type Hinged | ||
Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Slim Jim container delivers the durability needed for commercial environments combined with brand new innovation to increase worker productivity. New product features and accessories deliver the most efficient solution for collection, transportation, and disposal of multi-stream waste and recyclables. It builds a recycling station with a variety of dolly and lid options to meet any facility need.
Four bag cinches secure liners around the rim of the container and allow for quick knot free liner changes
Handles at the base and rim of the container improve grip and control while lifting and emptying full containers
Rim with rib strengthened design increases strength and resists crushing
Related links
- Rubbermaid Commercial Products Slim Jim 16gal Beige Hinged Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 16gal Brown Hinged Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Brown Hinged Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Black Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L White Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Grey Pedal Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 13gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 68L White Pedal Resin Waste Bin
