AD654JNZ, Voltage to Frequency Converter, Non-Synchronous, 500kHz ±0.4%FSR, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specification
Attribute Value
Converter Function VFC
Converter Type Non-Synchronous
Full Scale Frequency 500kHz
Linearity Error ±0.4%FSR
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.24mm
200 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (In a Tube of 50)
R 155.131
(exc. VAT)
R 178.401
(inc. VAT)
units
Per unit
Per Tube*
50 +
R 155.131
R 7,756.55
*price indicative
Not Available for premium delivery