Analog Devices LT1033CT#PBF, 1 Linear Voltage, Voltage Regulator 3A, -1.2 → -32 V 3-Pin, TO-220
- RS stock no.:
- 884-2552
- Mfr. Part No.:
- LT1033CT#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Voltage Regulators
50 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 2)
R 152.54
(exc. VAT)
R 175.42
(inc. VAT)
units | Per unit | Per Pack* |
2 - 18 | R 152.54 | R 305.08 |
20 - 98 | R 148.725 | R 297.45 |
100 - 198 | R 144.265 | R 288.53 |
200 - 498 | R 138.495 | R 276.99 |
500 + | R 132.955 | R 265.91 |
*price indicative |
Packaging Options:
- RS stock no.:
- 884-2552
- Mfr. Part No.:
- LT1033CT#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Negative Linear Voltage Regulators, Linear Technology
Specification
Attribute | Value |
Regulator Type | Linear Voltage |
Maximum Output Current | 3A |
Number of Outputs | 1 |
Output Voltage | -1.2 → -32 V |
Line Regulation | 0.05 %/V |
Load Regulation | 1.5 % |
Accuracy | ±1% |
Polarity | Negative |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 3 |
Reference Voltage | -1.25V |
Output Type | Adjustable |
Dimensions | 10.541 x 4.572 x 15.748mm |
Height | 15.748mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Length | 10.54mm |
Width | 4.572mm |
50 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 2)
R 152.54
(exc. VAT)
R 175.42
(inc. VAT)
units | Per unit | Per Pack* |
2 - 18 | R 152.54 | R 305.08 |
20 - 98 | R 148.725 | R 297.45 |
100 - 198 | R 144.265 | R 288.53 |
200 - 498 | R 138.495 | R 276.99 |
500 + | R 132.955 | R 265.91 |
*price indicative |
Packaging Options: