onsemi NCP59763AMN100TBG, Dual Low Dropout Voltage, Voltage Regulator 3A, 1 V 10-Pin, DFN
- RS stock no.:
- 2336829P
- Mfr. Part No.:
- NCP59763AMN100TBG
- Manufacturer:
- onsemi
View all Voltage Regulators
On back order for despatch 2022/08/03
Price (Excl VAT) Each (Supplied on a Reel) Quantities below 150 on continuous strip
R 28.064
(exc. VAT)
R 32.274
(inc. VAT)
units | Per unit |
10 - 95 | R 28.064 |
100 - 245 | R 27.222 |
250 - 495 | R 26.134 |
500 + | R 25.088 |
Packaging Options:
- RS stock no.:
- 2336829P
- Mfr. Part No.:
- NCP59763AMN100TBG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specification
Attribute | Value |
Regulator Function | LDO |
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 3A |
Number of Outputs | 2 |
Output Voltage | 1 V |
Line Regulation | 0.05 mv/V |
Accuracy | ±1% |
Load Regulation | 0.01 %/A |
Package Type | DFN |
Pin Count | 10 |
Output Type | Fixed |