Analog Devices Fixed Shunt Voltage Reference 6.95V ±5 % 4-Pin TO-46, LM399H#PBF
- RS stock no.:
- 779-8903
- Mfr. Part No.:
- LM399H#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Voltage References
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 237.04
(exc. VAT)
R 272.60
(inc. VAT)
units | Per unit |
1 - 4 | R 237.04 |
5 - 9 | R 231.11 |
10 - 24 | R 224.18 |
25 - 49 | R 215.21 |
50 + | R 206.60 |
Packaging Options:
- RS stock no.:
- 779-8903
- Mfr. Part No.:
- LM399H#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, 6V to 10V, Linear Technology
Specification
Attribute | Value |
Nominal Voltage | 6.95V |
Package Type | TO-46 |
Reference Type | Fixed |
Initial Accuracy | ±5 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 10mA |
Maximum Output Voltage | 6.95 V |
Pin Count | 4 |
Dimensions | 10.389 (Dia.) x 5.943mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Height | 5.943mm |
Width | 10.389 (Dia.)mm |