Analog Devices 6.65 → 7.65GHz VCO Oscillator, 32-Pin QFN-32 HMC511LP5E
- RS stock no.:
- 862-6164
- Mfr. Part No.:
- HMC511LP5E
- Manufacturer:
- Analog Devices
Image representative of range
View all VCO Oscillators
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 930.17
(exc. VAT)
R 1,069.70
(inc. VAT)
units | Per unit |
1 + | R 930.17 |
Packaging Options:
- RS stock no.:
- 862-6164
- Mfr. Part No.:
- HMC511LP5E
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Voltage Controlled Oscillators (VCO), Analog Devices Hittite
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.
Voltage Controlled Oscillators (VCO)
Specification
Attribute | Value |
Oscillator Type | VCO |
Output Frequency | 6.65 → 7.65GHz |
Pin Count | 32 |
Package Type | QFN-32 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 5.1 x 5.1 x 1mm |
Height | 1mm |
Series | Hittite |
Maximum Operating Supply Voltage | 13V dc |
Minimum Operating Supply Voltage | 2V dc |