Analog Devices 7.80 → 8.80GHz VCO Oscillator, 32-Pin QFN-32 HMC509LP5E
- RS stock no.:
- 862-6152
- Mfr. Part No.:
- HMC509LP5E
- Manufacturer:
- Analog Devices
Image representative of range
View all VCO Oscillators
17 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 697.48
(exc. VAT)
R 802.10
(inc. VAT)
units | Per unit |
1 + | R 697.48 |
Packaging Options:
- RS stock no.:
- 862-6152
- Mfr. Part No.:
- HMC509LP5E
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Voltage Controlled Oscillators (VCO), Analog Devices Hittite
Specification
Attribute | Value |
Oscillator Type | VCO |
Output Frequency | 7.80 → 8.80GHz |
Pin Count | 32 |
Package Type | QFN-32 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 5.1 x 5.1 x 1mm |
Height | 1mm |
Minimum Operating Supply Voltage | 2V dc |
Maximum Operating Supply Voltage | 13V dc |
Series | Hittite |