Analog Devices 9.05 → 1.01GHz VCO Oscillator, 32-Pin QFN-32 HMC511LP5E
- RS stock no.:
- 160-2662
- Mfr. Part No.:
- HMC511LP5E
- Manufacturer:
- Analog Devices
Image representative of range
View all VCO Oscillators
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 50)
R 655.741
(exc. VAT)
R 754.102
(inc. VAT)
units | Per unit | Per Reel* |
50 + | R 655.741 | R 32,787.05 |
*price indicative |
- RS stock no.:
- 160-2662
- Mfr. Part No.:
- HMC511LP5E
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Voltage Controlled Oscillators (VCO), Analog Devices Hittite
Specification
Attribute | Value |
Oscillator Type | VCO |
Output Frequency | 9.05 → 1.01GHz |
Pin Count | 32 |
Package Type | QFN-32 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 5.1 x 5.1 x 1mm |
Height | 1mm |
Series | Hittite |
Maximum Operating Supply Voltage | 13V dc |
Minimum Operating Supply Voltage | 2V dc |