Recently searched

    Analog Devices 7.80 → 8.80GHz VCO Oscillator, 32-Pin QFN-32 HMC509LP5E

    RS stock no.:
    160-2659
    Mfr. Part No.:
    HMC509LP5E
    Manufacturer:
    Analog Devices
    Analog Devices

    Image representative of range

    View all VCO Oscillators
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each (On a Reel of 50)

    R 601.969

    (exc. VAT)

    R 692.264

    (inc. VAT)

    unitsPer unitPer Reel*
    50 +R 601.969R 30,098.45
    *price indicative
    RS stock no.:
    160-2659
    Mfr. Part No.:
    HMC509LP5E
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    MY

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Voltage Controlled Oscillators (VCO), Analog Devices Hittite




    Specification

    AttributeValue
    Oscillator TypeVCO
    Output Frequency7.80 → 8.80GHz
    Pin Count32
    Package TypeQFN-32
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Dimensions5.1 x 5.1 x 1mm
    Height1mm
    Maximum Operating Supply Voltage13V dc
    Minimum Operating Supply Voltage2V dc
    SeriesHittite
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each (On a Reel of 50)

    R 601.969

    (exc. VAT)

    R 692.264

    (inc. VAT)

    unitsPer unitPer Reel*
    50 +R 601.969R 30,098.45
    *price indicative