Analog Devices Hittite HMC652LP2E, Fixed Attenuator, 2dB, 25GHz, 6-Pin SMT
- RS stock no.:
- 862-6436
- Mfr. Part No.:
- HMC652LP2E
- Manufacturer:
- Analog Devices
Image representative of range
View all Variable Attenuators
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 150.29
(exc. VAT)
R 172.83
(inc. VAT)
units | Per unit |
1 + | R 150.29 |
Packaging Options:
- RS stock no.:
- 862-6436
- Mfr. Part No.:
- HMC652LP2E
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
RF Attenuators, Analog Devices
Specification
Attribute | Value |
Maximum Attenuation | 2dB |
Maximum Frequency | 25GHz |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 6 |
Dimensions | 2.05 x 2.05 x 1mm |
Length | 2.05mm |
Width | 2.05mm |
Height | 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Series | Hittite |