Analog Devices Hittite HMC624ALP4E, Digital Attenuator, 31.5dB, 6GHz, 24-Pin SMT
- RS stock no.:
- 145-1329
- Mfr. Part No.:
- HMC624ALP4E
- Manufacturer:
- Analog Devices
Image representative of range
View all Variable Attenuators
300 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (On a Reel of 50)
R 260.564
(exc. VAT)
R 299.649
(inc. VAT)
units | Per unit | Per Reel* |
50 + | R 260.564 | R 13,028.20 |
*price indicative |
- RS stock no.:
- 145-1329
- Mfr. Part No.:
- HMC624ALP4E
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RF Attenuators, Analog Devices
Specification
Attribute | Value |
Maximum Attenuation | 31.5dB |
Maximum Frequency | 6GHz |
Maximum Insertion Loss | 3.8dB |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 0.95mm |
Length | 4.1mm |
Width | 4.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Series | Hittite |
300 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (On a Reel of 50)
R 260.564
(exc. VAT)
R 299.649
(inc. VAT)
units | Per unit | Per Reel* |
50 + | R 260.564 | R 13,028.20 |
*price indicative |