- RS stock no.:
- 178-5377
- Mfr. Part No.:
- FBA180123EU
- Manufacturer:
- Mayku
Discontinued product
- RS stock no.:
- 178-5377
- Mfr. Part No.:
- FBA180123EU
- Manufacturer:
- Mayku
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mayku Vacuum Forming
The Mayku is new formbox vacuum former of EU version. This is suitable for quickly create high-quality product prototypes to showcase real-life visions with a 3D printer to create a professional product. It uses any material in liquid or powdered form, including concrete, plaster silicone, chocolate, and jelly for casting.
Features and Benefits
Easy to use and speedy production
Has 1000W ceramic heater
Operation temperature ranges between 160°C and 350°C
Portable, desktop friendly vacuum former
Steel bearings for smooth operation
Has 1000W ceramic heater
Operation temperature ranges between 160°C and 350°C
Portable, desktop friendly vacuum former
Steel bearings for smooth operation
Applications
Used to create 3D unique print
Intricate modules at home
Intricate modules at home
Specification
Attribute | Value |
---|---|
Forming Bed | 200 x 200mm |
Draw Depth | 130mm |
Height | 300mm |
Length | 458mm |
Width | 240mm |
Weight | 10.5kg |