- RS stock no.:
- 196-1227
- Mfr. Part No.:
- ZL212P-Q
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 196-1227
- Mfr. Part No.:
- ZL212P-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Energy saving multistage ejector
Nozzle diameter: ø1.2mm
Maximum suction flow rate: 200l/min (ANR)
Air consumption: 126l/min (ANR)
Exhaust specifications: built-in silencer (standard), port exhaust
Vacuum pressure sensor options: digital vacuum pressure switch,
vacuum pressure gauge, vacuum adapter
Nozzle diameter: ø1.2mm
Maximum suction flow rate: 200l/min (ANR)
Air consumption: 126l/min (ANR)
Exhaust specifications: built-in silencer (standard), port exhaust
Vacuum pressure sensor options: digital vacuum pressure switch,
vacuum pressure gauge, vacuum adapter
Specification
Attribute | Value |
---|---|
Maximum Suction Flow | 200L/min |
Maximum Vacuum Pressure | -84kPa |
Nozzle Diameter | 12mm |
Manufacturer Series | ZL212 |
Silencer | Yes |
Maximum Input Pressure | 0.5MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |