Karcher Squeegee, For Use With BR 85/100 W Classic Bp Pack 285Ah

Subtotal (1 unit)*

R 4 589,96

(exc. VAT)

R 5 278,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,589.96

*price indicative

RS stock no.:
719-125
Mfr. Part No.:
4.037-138.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

For Use With

BR 85/100 W Classic Bp Pack 285Ah

Product Type

Squeegee

Accessory Type

Blade

COO (Country of Origin):
CN
The Karcher Squeegee blade kit includes front and rear blades, each 1230 mm in length. Made from soft natural rubber with a grooved design, these Squeegee blades are suitable for use on all standard floors, providing efficient cleaning and water removal.

Squeegee blade kit includes front and rear Squeegee blades

Soft natural rubber grooved Squeegee blades

For all standard floors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy