Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section B, 3240mm Length

    Bulk discount available

    Subtotal (1 unit)**

    R  1 227 62

    (exc. VAT)

    R  1 411 76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    On back order for despatch 2025/04/05*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Not Available for premium delivery
    Units
    Per unit
    1 - 4R 1 227,62
    5 - 9R 1 196,93
    10 - 24R 1 161,02
    25 +R 1 114,58

    **price indicative

    RS stock no.:
    211-7968
    Mfr. Part No.:
    B126 HI-POWER
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gates

    Belt Section

    B

    Outer Length

    3229mm

    Datum Length

    3240mm

    Inside Length

    3200mm

    Series

    Hi-Power

    Top Width

    17mm

    Height

    11mm

    Length

    3240mm

    Related links