LZ1-10UB00-00U8 LedEngin Inc, LZ Series UV LED Array, 410Nm 900 → 1300mW, 4-Pin Surface Mount package

  • RS stock no. 170-9167
  • Mfr. Part No. LZ1-10UB00-00U8
  • Manufacturer LedEngin Inc
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): MY
Product Details

LZ1 UV LED Modules

The LZ1 UV series from LedEngin are a family of UV LED arrays. These star shaped boards house a single die UV LED from the LZ1 family.
Available in a range of different wavelengths, the LZ1 star boards can be used in a wide range of applications such as curing and counterfeit detection.

LedEngin UV LED Arrays

Specification
Attribute Value
Number of LEDs 1
Peak Wavelength 410nm
Radiant Flux 900 → 1300mW
Lens Shape Dome
Number of Pins 4
Mounting Type Surface Mount
Height 2.8mm
Length 4.4mm
Width 4.4mm
Series LZ
Available to back order for despatch 2019/12/30. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Tray of 40)
R 238.332
(exc. VAT)
R 274.082
(inc. VAT)
units
Per unit
Per Tray*
40 +
R 238.332
R 9,533.28
*price indicative
Not Available for premium delivery