Services
Discover
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
USB Interface ICs
Microchip USB3803C-1-GL-TR, USB Controller, 3-Channel, USB 2.0, 3.3 V, 25-Pin WLCSP
RS stock no.:
772-9458
Mfr. Part No.:
USB3803C-1-GL-TR
Manufacturer:
Microchip
Image representative of range
View this category
Discontinued product
RS stock no.:
772-9458
Mfr. Part No.:
USB3803C-1-GL-TR
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet
ESD Control Selection Guide V1
Compliant
Statement of conformity
COO (Country of Origin):
MY
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Attribute
Value
Number of Transceivers
3
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD Protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
25
Dimensions
2 x 2 x 0.38mm
Height
0.38mm
Length
2mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
2mm