- RS stock no.:
- 720-3874
- Mfr. Part No.:
- VNC2-48L1B
- Manufacturer:
- FTDI Chip
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 72,64
(exc. VAT)
R 83,54
(inc. VAT)
Units | Per unit |
1 - 4 | R 72,64 |
5 - 9 | R 69,74 |
10 - 49 | R 66,95 |
50 - 99 | R 64,27 |
100 + | R 61,70 |
- RS stock no.:
- 720-3874
- Mfr. Part No.:
- VNC2-48L1B
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, FTDI Chip
Specification
Attribute | Value |
---|---|
Number of Transceivers | 2 |
Protocols Supported | USB 2.0 |
Power Supply Type | Dual |
ESD Protection | Yes |
Typical Dual Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +125 °C |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 720-3874
- Mfr. Part No.:
- VNC2-48L1B
- Manufacturer:
- FTDI Chip